
A08SR08SR30K152B | |
|---|---|
DigiKey Part Number | 455-3016-ND |
Manufacturer | |
Manufacturer Product Number | A08SR08SR30K152B |
Description | JUMPER 08SR-3S - 08SR-3S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.90000 | ¥19.90 |
| 10 | ¥16.93800 | ¥169.38 |
| 25 | ¥15.87040 | ¥396.76 |
| 50 | ¥15.11260 | ¥755.63 |
| 100 | ¥14.38980 | ¥1,438.98 |
| 250 | ¥13.48856 | ¥3,372.14 |
| 500 | ¥12.84460 | ¥6,422.30 |
| 1,000 | ¥12.23161 | ¥12,231.61 |
| 3,000 | ¥11.31977 | ¥33,959.31 |















