
AFFC-050-40-076-11 | |
|---|---|
DigiKey Part Number | AE11341-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-40-076-11 |
Description | CABLE FFC/FPC 40POS 0.5MM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.77000 | ¥23.77 |
| 10 | ¥20.18200 | ¥201.82 |
| 25 | ¥18.91240 | ¥472.81 |
| 50 | ¥18.00920 | ¥900.46 |
| 100 | ¥17.14970 | ¥1,714.97 |
| 300 | ¥15.86987 | ¥4,760.96 |
| 500 | ¥15.30788 | ¥7,653.94 |
| 1,000 | ¥14.57754 | ¥14,577.54 |
| 2,500 | ¥13.66554 | ¥34,163.85 |











