
A08SR08SR30K254A | |
|---|---|
DigiKey Part Number | 455-3659-ND |
Manufacturer | |
Manufacturer Product Number | A08SR08SR30K254A |
Description | JUMPER 08SR-3S - 08SR-3S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.70000 | ¥21.70 |
| 10 | ¥18.40000 | ¥184.00 |
| 25 | ¥17.24960 | ¥431.24 |
| 50 | ¥16.42400 | ¥821.20 |
| 100 | ¥15.63840 | ¥1,563.84 |
| 250 | ¥14.65884 | ¥3,664.71 |
| 500 | ¥13.95906 | ¥6,979.53 |
| 1,000 | ¥13.29296 | ¥13,292.96 |
| 3,000 | ¥12.30213 | ¥36,906.39 |














