TG-A1780-10-10-0.5 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A1780-10-10-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A1780-10-10-0.5 | |
Description | THERM PAD 10MMX10MM GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 10.00mm x 10.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.51000 | ¥7.51 |
10 | ¥7.13100 | ¥71.31 |
100 | ¥6.50660 | ¥650.66 |
1,000 | ¥5.16954 | ¥5,169.54 |
5,000 | ¥4.99126 | ¥24,956.30 |
10,000 | ¥4.63474 | ¥46,347.40 |