TG-A1780-30-30-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1780-30-30-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-30-30-0.5 |
Description | THERM PAD 30MMX30MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
10 | ¥65.78700 | ¥657.87 |
25 | ¥62.13120 | ¥1,553.28 |
50 | ¥58.47780 | ¥2,923.89 |
100 | ¥54.82250 | ¥5,482.25 |
250 | ¥51.16788 | ¥12,791.97 |
500 | ¥47.51312 | ¥23,756.56 |
1,000 | ¥46.59938 | ¥46,599.38 |