Split Pin Contact Tin 16-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1501801016

DigiKey Part Number
WM16563TR-ND - Tape & Reel (TR)
WM16563CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1501801016
Description
CONN SPLIT PIN 16-18AWG CRMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 16-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Split Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
59.0µin (1.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.43900¥4.39
25¥0.41560¥10.39
50¥0.39400¥19.70
100¥0.37510¥37.51
250¥0.35132¥87.83
500¥0.33448¥167.24
1,000¥0.31854¥318.54
2,500¥0.29852¥746.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.30443¥1,826.58
12,000¥0.28988¥3,478.56
18,000¥0.28170¥5,070.60
30,000¥0.27172¥8,151.60
42,000¥0.26534¥11,144.28
60,000¥0.25875¥15,525.00
Manufacturers Standard Package