
1501811016 | |
|---|---|
DigiKey Part Number | WM16564TR-ND - Tape & Reel (TR) WM16564CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1501811016 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.43100 | ¥4.31 |
| 25 | ¥0.40600 | ¥10.15 |
| 50 | ¥0.38620 | ¥19.31 |
| 100 | ¥0.36740 | ¥36.74 |
| 250 | ¥0.34456 | ¥86.14 |
| 500 | ¥0.32804 | ¥164.02 |
| 1,000 | ¥0.31241 | ¥312.41 |
| 2,500 | ¥0.29283 | ¥732.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.26276 | ¥1,576.56 |
| 12,000 | ¥0.25020 | ¥3,002.40 |
| 18,000 | ¥0.24314 | ¥4,376.52 |
| 30,000 | ¥0.23453 | ¥7,035.90 |
| 42,000 | ¥0.22902 | ¥9,618.84 |
| 60,000 | ¥0.22333 | ¥13,399.80 |
| 150,000 | ¥0.20935 | ¥31,402.50 |
| 300,000 | ¥0.19936 | ¥59,808.00 |



















