



1501772081 | |
|---|---|
DigiKey Part Number | WM17776-ND |
Manufacturer | |
Manufacturer Product Number | 1501772081 |
Description | CONN PLUG HSG 8POS 3.68MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501772081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 2 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥2.35300 | ¥23.53 |
| 25 | ¥2.20960 | ¥55.24 |
| 50 | ¥2.10380 | ¥105.19 |
| 100 | ¥2.00310 | ¥200.31 |
| 250 | ¥1.87700 | ¥469.25 |
| 500 | ¥1.78736 | ¥893.68 |
| 1,000 | ¥1.70193 | ¥1,701.93 |
| 2,500 | ¥1.59527 | ¥3,988.17 |




