1051330002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051330002

DigiKey Part Number
WM20677TR-ND - Tape & Reel (TR)
WM20677CT-ND - Cut Tape (CT)
WM20677DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1051330002
Description
CONN RCPT USB2.0 MICRO B SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1051330002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,860
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.58000¥10.58
10¥9.00500¥90.05
25¥8.44160¥211.04
50¥8.03800¥401.90
100¥7.65420¥765.42
250¥7.17456¥1,793.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.97634¥2,988.17
1,000¥5.69096¥5,690.96
1,500¥5.53045¥8,295.67
2,500¥5.33466¥13,336.65
3,500¥5.20957¥18,233.50
5,000¥5.08016¥25,400.80
12,500¥4.76241¥59,530.12
Manufacturers Standard Package