


0402L075SLKR | |
|---|---|
DigiKey Part Number | 18-0402L075SLKRTR-ND - Tape & Reel (TR) 18-0402L075SLKRCT-ND - Cut Tape (CT) 18-0402L075SLKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402L075SLKR |
Description | PTC 6V POLYFUSE SMT 0402 SL 0.75 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 5 | ¥17.68000 | ¥88.40 |
| 10 | ¥16.30700 | ¥163.07 |
| 50 | ¥13.53040 | ¥676.52 |
| 100 | ¥12.48190 | ¥1,248.19 |
| 250 | ¥11.21372 | ¥2,803.43 |
| 500 | ¥10.33648 | ¥5,168.24 |
| 1,000 | ¥9.52310 | ¥9,523.10 |
| 5,000 | ¥9.08297 | ¥45,414.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥9.08296 | ¥90,829.60 |











