0513534000 | ||
---|---|---|
DigiKey Part Number | WM10104-ND | |
Manufacturer | ||
Manufacturer Product Number | 0513534000 | |
Description | CONN RCPT HSG 40POS 2.00MM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 40 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0513534000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.34800 | ¥133.48 |
100 | ¥11.02760 | ¥1,102.76 |
1,000 | ¥8.70601 | ¥8,706.01 |
2,500 | ¥8.12561 | ¥20,314.03 |