



0559174010 | |
|---|---|
DigiKey Part Number | WM9740-ND |
Manufacturer | |
Manufacturer Product Number | 0559174010 |
Description | CONN HEADER VERT 40POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559174010 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.366" (9.30mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 13.2mm |
Mounting Type | Applications General Purpose, Industrial, Medical |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥16.99500 | ¥169.95 |
| 300 | ¥13.36430 | ¥4,009.29 |
| 600 | ¥12.72642 | ¥7,635.85 |
| 1,200 | ¥12.11913 | ¥14,542.96 |
| 5,100 | ¥10.94390 | ¥55,813.89 |











