



0513532600 | |
|---|---|
DigiKey Part Number | WM9761-ND |
Manufacturer | |
Manufacturer Product Number | 0513532600 |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513532600 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥7.22800 | ¥72.28 |
| 25 | ¥6.77480 | ¥169.37 |
| 50 | ¥6.45220 | ¥322.61 |
| 200 | ¥5.84935 | ¥1,169.87 |
| 400 | ¥5.56985 | ¥2,227.94 |
| 600 | ¥5.41272 | ¥3,247.63 |
| 1,000 | ¥5.22101 | ¥5,221.01 |
| 2,600 | ¥4.88067 | ¥12,689.74 |













