0561348100 | ||
---|---|---|
DigiKey Part Number | WM12255-ND | |
Manufacturer | ||
Manufacturer Product Number | 0561348100 | |
Description | CONN SOCKET 22-26AWG CRIMP TIN | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 22-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 0561348100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.77740 | ¥77.74 |
1,000 | ¥0.65297 | ¥652.97 |
3,000 | ¥0.59077 | ¥1,772.31 |