30 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
513533000
513533000

0513533000

DigiKey Part Number
WM13261-ND
Manufacturer
Manufacturer Product Number
0513533000
Description
CONN RCPT HSG 30POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0513533000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.197" (5.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,305
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥8.56800¥85.68
25¥8.03200¥200.80
50¥7.64800¥382.40
100¥7.28260¥728.26
300¥6.73867¥2,021.60
500¥6.50006¥3,250.03
1,000¥6.18968¥6,189.68
2,500¥5.80223¥14,505.57
Manufacturers Standard Package