
0508378000 | |
|---|---|
DigiKey Part Number | WM6743TR-ND - Tape & Reel (TR) WM6743CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0508378000 |
Description | CONN PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0508378000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.63520 | ¥15.88 |
| 50 | ¥0.60360 | ¥30.18 |
| 100 | ¥0.57470 | ¥57.47 |
| 250 | ¥0.53852 | ¥134.63 |
| 500 | ¥0.51270 | ¥256.35 |
| 1,000 | ¥0.48815 | ¥488.15 |
| 2,500 | ¥0.45750 | ¥1,143.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 11,000 | ¥0.41205 | ¥4,532.55 |
| 22,000 | ¥0.39237 | ¥8,632.14 |
| 33,000 | ¥0.38131 | ¥12,583.23 |
| 55,000 | ¥0.36781 | ¥20,229.55 |
| 77,000 | ¥0.35919 | ¥27,657.63 |
| 110,000 | ¥0.35026 | ¥38,528.60 |


















