



0511980200 | |
|---|---|
DigiKey Part Number | WM7553-ND |
Manufacturer | |
Manufacturer Product Number | 0511980200 |
Description | CONN PLUG HSG 2POS 2.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511980200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.58000 | ¥1.58 |
| 10 | ¥1.34200 | ¥13.42 |
| 25 | ¥1.25920 | ¥31.48 |
| 50 | ¥1.19960 | ¥59.98 |
| 100 | ¥1.14170 | ¥114.17 |
| 250 | ¥1.06976 | ¥267.44 |
| 500 | ¥1.01856 | ¥509.28 |
| 1,000 | ¥0.96990 | ¥969.90 |





