0511980400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0511980400
0511980400
0511980400

0511980400

DigiKey Part Number
WM13254-ND
Manufacturer
Manufacturer Product Number
0511980400
Description
CONN PLUG HSG 4POS 2.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511980400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,459
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.93000¥1.93
10¥1.64000¥16.40
25¥1.53960¥38.49
50¥1.46440¥73.22
100¥1.39420¥139.42
250¥1.30688¥326.72
500¥1.24428¥622.14
1,000¥1.18473¥1,184.73
3,000¥1.09626¥3,288.78
Manufacturers Standard Package