0638233400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0638233400
Molex Crimping Tool Demo -- Another Geek Moment
Molex - Quality Handtool Crimps

0638233400

DigiKey Part Number
WM23478-ND
Manufacturer
Manufacturer Product Number
0638233400
Description
TOOL HAND CRIMPER 22-28AWG SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-28 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,982.76000¥3,982.76
5¥3,691.79600¥18,458.98
10¥3,573.29700¥35,732.97
25¥3,422.61320¥85,565.33
Manufacturers Standard Package