0430310003-xx-Lx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310003-xx-Lx
Molex Jumpers
ML-XT Extraction Video

0430310003-04-L0

DigiKey Part Number
0430310003-04-L0-ND
Manufacturer
Manufacturer Product Number
0430310003-04-L0
Description
4" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥7.46000¥74.60
30¥6.90567¥207.17
50¥6.66000¥333.00
100¥6.34160¥634.16
250¥5.94440¥1,486.10
500¥5.66044¥2,830.22
1,000¥5.39012¥5,390.12
2,500¥5.05262¥12,631.55
5,000¥4.81155¥24,057.75
Manufacturers Standard Package
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: ¥7.46000
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: ¥7.46000
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: ¥7.46000
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: ¥7.46000
4" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: ¥7.46000
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: ¥7.01600
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: ¥7.23800
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: ¥7.69000
6" PRE-CRIMP A2040L BLUE
In-Stock: 54
Unit Price: ¥7.58000
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: ¥8.34600