



0430310003-03-L0 | |
|---|---|
DigiKey Part Number | 0430310003-03-L0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-03-L0 |
Description | 3" PRE-CRIMP A2040L BLUE |
Customer Reference | |
Detailed Description | Blue 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.23800 | ¥72.38 |
| 30 | ¥6.69933 | ¥200.98 |
| 50 | ¥6.46060 | ¥323.03 |
| 100 | ¥6.15230 | ¥615.23 |
| 250 | ¥5.76644 | ¥1,441.61 |
| 500 | ¥5.49112 | ¥2,745.56 |
| 1,000 | ¥5.22883 | ¥5,228.83 |
| 2,500 | ¥4.90148 | ¥12,253.70 |
| 5,000 | ¥4.66764 | ¥23,338.20 |











