



0430310003-03-B0 | |
|---|---|
DigiKey Part Number | 0430310003-03-B0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-03-B0 |
Description | 3" PRE-CRIMP A2040B BLACK |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.94300 | ¥69.43 |
| 30 | ¥6.29633 | ¥188.89 |
| 50 | ¥6.01760 | ¥300.88 |
| 100 | ¥5.65840 | ¥565.84 |
| 250 | ¥5.21656 | ¥1,304.14 |
| 500 | ¥4.90542 | ¥2,452.71 |
| 1,000 | ¥4.61304 | ¥4,613.04 |
| 2,500 | ¥4.25326 | ¥10,633.15 |
| 5,000 | ¥4.00001 | ¥20,000.05 |











