



0430310003-02-L0 | |
|---|---|
DigiKey Part Number | 0430310003-02-L0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-02-L0 |
Description | 2" PRE-CRIMP A2040L BLUE |
Customer Reference | |
Detailed Description | Blue 20 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.01600 | ¥70.16 |
| 30 | ¥6.49333 | ¥194.80 |
| 50 | ¥6.26120 | ¥313.06 |
| 100 | ¥5.96210 | ¥596.21 |
| 250 | ¥5.58844 | ¥1,397.11 |
| 500 | ¥5.32142 | ¥2,660.71 |
| 1,000 | ¥5.06727 | ¥5,067.27 |
| 2,500 | ¥4.75007 | ¥11,875.17 |
| 5,000 | ¥4.52344 | ¥22,617.20 |











