



0430310003-04-A0 | |
|---|---|
DigiKey Part Number | 0430310003-04-A0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-04-A0 |
Description | 4" PRE-CRIMP A2040A ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.46000 | ¥74.60 |
| 30 | ¥6.90567 | ¥207.17 |
| 50 | ¥6.66000 | ¥333.00 |
| 100 | ¥6.34160 | ¥634.16 |
| 250 | ¥5.94440 | ¥1,486.10 |
| 500 | ¥5.66044 | ¥2,830.22 |
| 1,000 | ¥5.39012 | ¥5,390.12 |
| 2,500 | ¥5.05262 | ¥12,631.55 |
| 5,000 | ¥4.81155 | ¥24,057.75 |











