



0430310003-08-A0 | |
|---|---|
DigiKey Part Number | 0430310003-08-A0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-08-A0 |
Description | 8" PRE-CRIMP A2040A ORANGE |
Customer Reference | |
Detailed Description | Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥8.34600 | ¥83.46 |
| 30 | ¥7.72433 | ¥231.73 |
| 50 | ¥7.45220 | ¥372.61 |
| 100 | ¥7.09490 | ¥709.49 |
| 250 | ¥6.65048 | ¥1,662.62 |
| 500 | ¥6.33290 | ¥3,166.45 |
| 1,000 | ¥6.03046 | ¥6,030.46 |
| 2,500 | ¥5.65294 | ¥14,132.35 |
| 5,000 | ¥5.38327 | ¥26,916.35 |











