




0428171044 | |
|---|---|
DigiKey Part Number | WM11907TR-ND - Tape & Reel (TR) WM11907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0428171044 |
Description | CONN PIN 14-16AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 14-16 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.42000 | ¥13.42 |
| 10 | ¥11.40600 | ¥114.06 |
| 100 | ¥9.69110 | ¥969.11 |
| 500 | ¥8.65012 | ¥4,325.06 |
| 1,000 | ¥8.23727 | ¥8,237.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.37628 | ¥20,940.70 |
| 5,000 | ¥7.97681 | ¥39,884.05 |
| 7,500 | ¥7.75203 | ¥58,140.23 |
























