



0348994080 | |
|---|---|
DigiKey Part Number | 900-0348994080-ND |
Manufacturer | |
Manufacturer Product Number | 0348994080 |
Description | CONN PLUG HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348994080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.81300 | ¥48.13 |
| 25 | ¥4.51200 | ¥112.80 |
| 50 | ¥4.29520 | ¥214.76 |
| 100 | ¥4.08920 | ¥408.92 |
| 250 | ¥3.83304 | ¥958.26 |
| 500 | ¥3.64980 | ¥1,824.90 |
| 1,120 | ¥3.44785 | ¥3,861.59 |
| 3,360 | ¥3.19065 | ¥10,720.58 |







