0349004120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0349004120
0349004120
0349004120

0349004120

DigiKey Part Number
900-0349004120-ND
Manufacturer
Manufacturer Product Number
0349004120
Description
CONN RCPT HSG 4POS 4.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0349004120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
-
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,383
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥6.70700¥67.07
25¥6.28800¥157.20
50¥5.98700¥299.35
100¥5.70010¥570.01
250¥5.34308¥1,335.77
500¥5.08770¥2,543.85
1,400¥4.73107¥6,623.50
2,800¥4.50532¥12,614.90
Manufacturers Standard Package