
0151330405 | |
|---|---|
DigiKey Part Number | WM16334-ND |
Manufacturer | |
Manufacturer Product Number | 0151330405 |
Description | PICO-CLASP 4 CIRCUIT 450MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151330405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.48' (450.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.66000 | ¥41.66 |
| 10 | ¥35.40500 | ¥354.05 |
| 25 | ¥33.18680 | ¥829.67 |
| 50 | ¥31.60220 | ¥1,580.11 |
| 100 | ¥30.09270 | ¥3,009.27 |
| 250 | ¥28.20828 | ¥7,052.07 |
| 500 | ¥26.86244 | ¥13,431.22 |
| 1,000 | ¥25.58118 | ¥25,581.18 |
| 2,500 | ¥23.98140 | ¥59,953.50 |







