
0151330605 | |
|---|---|
DigiKey Part Number | WM16346-ND |
Manufacturer | |
Manufacturer Product Number | 0151330605 |
Description | PICO-CLASP 6 CIRCUIT 450MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151330605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.48' (450.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.10000 | ¥39.10 |
| 10 | ¥33.20700 | ¥332.07 |
| 25 | ¥31.12160 | ¥778.04 |
| 50 | ¥29.63440 | ¥1,481.72 |
| 100 | ¥28.21940 | ¥2,821.94 |
| 250 | ¥26.45200 | ¥6,613.00 |
| 500 | ¥25.18998 | ¥12,594.99 |
| 1,000 | ¥23.98845 | ¥23,988.45 |
| 2,500 | ¥22.48808 | ¥56,220.20 |











