
0151330805 | |
|---|---|
DigiKey Part Number | WM16358-ND |
Manufacturer | |
Manufacturer Product Number | 0151330805 |
Description | PICO-CLASP 8 CIRCUIT 450MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151330805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.48' (450.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.67000 | ¥72.67 |
| 10 | ¥61.77200 | ¥617.72 |
| 25 | ¥57.90240 | ¥1,447.56 |
| 50 | ¥55.13700 | ¥2,756.85 |
| 100 | ¥52.50460 | ¥5,250.46 |
| 250 | ¥49.21832 | ¥12,304.58 |
| 500 | ¥46.87096 | ¥23,435.48 |
| 1,000 | ¥44.63616 | ¥44,636.16 |



