
0151330505 | |
|---|---|
DigiKey Part Number | WM16340-ND |
Manufacturer | |
Manufacturer Product Number | 0151330505 |
Description | PICO-CLASP 5 CIRCUIT 450MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151330505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.48' (450.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $5.41600 | $54.16 |
| 25 | $5.07640 | $126.91 |
| 50 | $4.83380 | $241.69 |
| 100 | $4.60310 | $460.31 |
| 250 | $4.31492 | $1,078.73 |
| 500 | $4.10906 | $2,054.53 |
| 1,000 | $3.91312 | $3,913.12 |
| 2,500 | $3.66842 | $9,171.05 |
