




0050579016 | |
|---|---|
DigiKey Part Number | WM5327-ND |
Manufacturer | |
Manufacturer Product Number | 0050579016 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥5.10200 | ¥51.02 |
| 25 | ¥4.77960 | ¥119.49 |
| 50 | ¥4.54980 | ¥227.49 |
| 100 | ¥4.33240 | ¥433.24 |
| 250 | ¥4.06096 | ¥1,015.24 |
| 500 | ¥3.86696 | ¥1,933.48 |
| 1,000 | ¥3.68231 | ¥3,682.31 |
| 2,500 | ¥3.45177 | ¥8,629.42 |


























