TCN1-23+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN-2-45+

DigiKey Part Number
3157-SCN-2-45+TR-ND - Tape & Reel (TR)
3157-SCN-2-45+CT-ND - Cut Tape (CT)
3157-SCN-2-45+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCN-2-45+
Description
RF PWR DVDR 3.7GHZ-4.2GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 3.7 GHz ~ 4.2 GHz Isolation (Min) 15dB, 17dB Return Loss, 4° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.7dB
Frequency
3.7 GHz ~ 4.2 GHz
Specifications
Isolation (Min) 15dB, 17dB Return Loss, 4° Imbalance (Max)
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,197
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.16000¥153.16
20¥19.85200¥397.04
50¥17.31780¥865.89
100¥13.51640¥1,351.64
200¥12.84055¥2,568.11
500¥11.94510¥5,972.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.15110¥33,453.30
6,000¥10.66527¥63,991.62
Manufacturers Standard Package