
82_MCX-S50-0-29/111_NM | |
|---|---|
DigiKey Part Number | 3628-82_MCX-S50-0-29/111_NMTR-ND - Tape & Reel (TR) 3628-82_MCX-S50-0-29/111_NMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 82_MCX-S50-0-29/111_NM |
Description | 82_MCX-S50-0-29/111_NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MCX-S50-0-29/111_NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.30000 | ¥26.30 |
| 10 | ¥22.35200 | ¥223.52 |
| 25 | ¥20.94800 | ¥523.70 |
| 50 | ¥19.94600 | ¥997.30 |
| 100 | ¥18.99410 | ¥1,899.41 |
| 250 | ¥17.80412 | ¥4,451.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥16.47640 | ¥12,357.30 |
| 1,500 | ¥15.69047 | ¥23,535.70 |
| 2,250 | ¥15.24832 | ¥34,308.72 |
| 3,750 | ¥14.70913 | ¥55,159.24 |
| 5,250 | ¥14.36450 | ¥75,413.62 |











