ERA-6SM+ | ||
---|---|---|
DigiKey Part Number | 3157-ERA-6SM+TR-ND - Tape & Reel (TR) 3157-ERA-6SM+CT-ND - Cut Tape (CT) 3157-ERA-6SM+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERA-6SM+ | |
Description | IC RF AMP CELLULAR 0HZ-4GHZ 4SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 4GHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 17.2dBm | |
Gain | 10.8dB | |
Noise Figure | 4.7dB | |
RF Type | Cellular, CATV, DBS, PCS, WLAN | |
Voltage - Supply | 4.7V ~ 5.3V | |
Current - Supply | 70mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.36000 | ¥45.36 |
100 | ¥37.39730 | ¥3,739.73 |
200 | ¥35.77130 | ¥7,154.26 |
500 | ¥32.92586 | ¥16,462.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.92586 | ¥32,925.86 |