44WR10KLFT7 | ||
---|---|---|
DigiKey Part Number | 987-1046-2-ND - Tape & Reel (TR) 987-1046-1-ND - Cut Tape (CT) 987-1046-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 44WR10KLFT7 | |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 44WR10KLFT7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.05000 | ¥46.05 |
10 | ¥42.18000 | ¥421.80 |
25 | ¥37.58240 | ¥939.56 |
50 | ¥35.28040 | ¥1,764.02 |
100 | ¥32.21180 | ¥3,221.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.65852 | ¥7,164.63 |
500 | ¥26.97264 | ¥13,486.32 |
750 | ¥26.12969 | ¥19,597.27 |
1,250 | ¥25.28682 | ¥31,608.52 |
2,500 | ¥23.60105 | ¥59,002.62 |