JS4PS-1W+ | ||
---|---|---|
DigiKey Part Number | 3157-JS4PS-1W+TR-ND - Tape & Reel (TR) 3157-JS4PS-1W+CT-ND - Cut Tape (CT) 3157-JS4PS-1W+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JS4PS-1W+ | |
Description | RF PWR DVDR 5MHZ-1GHZ 14SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 12° Imbalance (Max) 14-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | JS4PS-1W+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 12° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 14-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.74000 | ¥160.74 |
10 | ¥153.32600 | ¥1,533.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥153.32190 | ¥30,664.38 |