
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JS4PS-1+ | |
---|---|
DigiKey Part Number | 3157-JS4PS-1+TR-ND - Tape & Reel (TR) 3157-JS4PS-1+CT-ND - Cut Tape (CT) 3157-JS4PS-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS4PS-1+ |
Description | RF PWR DVDR 80MHZ-520MHZ 8SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 80 MHz ~ 520 MHz Isolation (Min) 20dB, 5° Imbalance (Max) 8-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | JS4PS-1+ Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 80 MHz ~ 520 MHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 8-SMD, J-Lead |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.84000 | ¥255.84 |
10 | ¥241.10800 | ¥2,411.08 |
25 | ¥233.40240 | ¥5,835.06 |
50 | ¥226.40640 | ¥11,320.32 |
100 | ¥214.84770 | ¥21,484.77 |
250 | ¥211.62080 | ¥52,905.20 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥180.37578 | ¥90,187.89 |