RF Attenuators 10dB 0 Hz ~ 7 GHz 50 Ohms 1W 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT-10+

DigiKey Part Number
3157-PAT-10+TR-ND - Tape & Reel (TR)
3157-PAT-10+CT-ND - Cut Tape (CT)
3157-PAT-10+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT-10+
Description
10 DB SMT FXD ATTEN, DC-5000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 7 GHz 50 Ohms 1W 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 7 GHz
Manufacturer
Mini-Circuits
Power (Watts)
1W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
4-SMD, Flat Leads
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.64000¥133.64
20¥45.84900¥916.98
50¥44.55880¥2,227.94
100¥43.36790¥4,336.79
200¥40.36335¥8,072.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥34.43626¥34,436.26
2,000¥33.84087¥67,681.74
Manufacturers Standard Package