
PAT-6+ | |
|---|---|
DigiKey Part Number | 3157-PAT-6+TR-ND - Tape & Reel (TR) 3157-PAT-6+CT-ND - Cut Tape (CT) 3157-PAT-6+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT-6+ |
Description | 6 DB SMT FXD ATTEN, DC-7000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 7 GHz 50 Ohms 1W 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 4-SMD, Flat Leads |
Attenuation Value 6dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.64000 | ¥133.64 |
| 20 | ¥45.84900 | ¥916.98 |
| 50 | ¥44.55880 | ¥2,227.94 |
| 100 | ¥43.36790 | ¥4,336.79 |
| 200 | ¥40.36335 | ¥8,072.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥34.43626 | ¥34,436.26 |
| 2,000 | ¥33.84087 | ¥67,681.74 |






