
PAT-2+ | |
|---|---|
DigiKey Part Number | 3157-PAT-2+TR-ND - Tape & Reel (TR) 3157-PAT-2+CT-ND - Cut Tape (CT) 3157-PAT-2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT-2+ |
Description | 2 DB SMT FXD ATTN, DC - 7000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 7 GHz 50 Ohms 1W 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 4-SMD, Flat Leads |
Attenuation Value 2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.01000 | ¥139.01 |
| 20 | ¥47.63350 | ¥952.67 |
| 50 | ¥46.34360 | ¥2,317.18 |
| 100 | ¥45.05360 | ¥4,505.36 |
| 200 | ¥41.18335 | ¥8,236.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥35.82471 | ¥35,824.71 |
| 2,000 | ¥35.22929 | ¥70,458.58 |


