RF Attenuators 1dB 0 Hz ~ 7 GHz 50 Ohms 1W 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT-1+

DigiKey Part Number
3157-PAT-1+TR-ND - Tape & Reel (TR)
3157-PAT-1+CT-ND - Cut Tape (CT)
3157-PAT-1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT-1+
Description
1 DB SMT FXD ATTEN, DC-5000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 7 GHz 50 Ohms 1W 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 7 GHz
Manufacturer
Mini-Circuits
Power (Watts)
1W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
4-SMD, Flat Leads
Attenuation Value
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.01000¥139.01
20¥47.63350¥952.67
50¥46.34360¥2,317.18
100¥45.05360¥4,505.36
200¥41.18335¥8,236.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥35.82471¥35,824.71
2,000¥35.22929¥70,458.58
Manufacturers Standard Package