
LFCN-123+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-123+TR-ND - Tape & Reel (TR) 3157-LFCN-123+CT-ND - Cut Tape (CT) 3157-LFCN-123+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-123+ |
Description | CER FILTER 13GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13GHz Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 13GHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.13000 | ¥113.13 |
| 20 | ¥31.61250 | ¥632.25 |
| 50 | ¥27.27780 | ¥1,363.89 |
| 100 | ¥24.52880 | ¥2,452.88 |
| 200 | ¥20.72265 | ¥4,144.53 |
| 500 | ¥19.45392 | ¥9,726.96 |
| 1,000 | ¥16.44596 | ¥16,445.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.80189 | ¥44,405.67 |
| 6,000 | ¥13.53320 | ¥81,199.20 |









