ERA-33SM+ | |
---|---|
DigiKey Part Number | 3157-ERA-33SM+TR-ND - Tape & Reel (TR) 3157-ERA-33SM+CT-ND - Cut Tape (CT) 3157-ERA-33SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-33SM+ |
Description | IC RF AMP CELLULAR 0HZ-3GHZ 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 3GHz | |
P1dB | 16.6dBm | |
Gain | 17.3dB | |
Noise Figure | 3.4dB | |
RF Type | Cellular, CATV, DBS, PCS, WLAN | |
Voltage - Supply | 3.9V ~ 4.6V | |
Current - Supply | 40mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
20 | ¥18.30700 | ¥366.14 |
100 | ¥17.32170 | ¥1,732.17 |
200 | ¥16.62395 | ¥3,324.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.62393 | ¥16,623.93 |