RF Amplifier IC Cellular, PCS 0Hz ~ 3GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GALI-S66+

DigiKey Part Number
3157-GALI-S66+TR-ND - Tape & Reel (TR)
3157-GALI-S66+CT-ND - Cut Tape (CT)
3157-GALI-S66+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GALI-S66+
Description
IC AMP CELLULAR 0HZ-3GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 3GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
GALI-S66+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, PCS
Manufacturer
Mini-Circuits
Voltage - Supply
3V ~ 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
16mA
Part Status
Active
Test Frequency
2GHz
Frequency
0Hz ~ 3GHz
Mounting Type
Surface Mount
P1dB
3.3dBm
Package / Case
TO-243AA
Gain
16.4dB
Supplier Device Package
SOT-89
Noise Figure
2.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.20000¥28.20
20¥14.39000¥287.80
100¥14.17150¥1,417.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.10736¥12,107.36
5,000¥11.57799¥57,889.95
Manufacturers Standard Package