
MAAL-011139-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1834-2-ND - Tape & Reel (TR) 1465-1834-1-ND - Cut Tape (CT) 1465-1834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011139-TR1000 |
Description | IC RF AMP CATV 5MHZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer MACOM Technology Solutions | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 85mA |
Part Status Active | Test Frequency 45MHz ~ 1.218GHz |
Frequency 5MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case TO-243AA |
Gain 22.5dB | Supplier Device Package SOT-89 |
Noise Figure 1.4dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥27.39000 | ¥273.90 |
| 25 | ¥25.89160 | ¥647.29 |
| 100 | ¥23.83000 | ¥2,383.00 |
| 250 | ¥22.59396 | ¥5,648.49 |
| 500 | ¥21.72064 | ¥10,860.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.89762 | ¥20,897.62 |
| 2,000 | ¥20.12243 | ¥40,244.86 |
| 3,000 | ¥19.68984 | ¥59,069.52 |







