LHA-13LN+ | ||
---|---|---|
DigiKey Part Number | 3157-LHA-13LN+TR-ND - Tape & Reel (TR) 3157-LHA-13LN+CT-ND - Cut Tape (CT) 3157-LHA-13LN+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LHA-13LN+ | |
Description | IC RF AMP CATV 1MHZ-1GHZ 12MCLP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC CATV, Cellular 1MHz ~ 1GHz 12-MCLP (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LHA-13LN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 1GHz | |
P1dB | 24.2dBm | |
Gain | 20.1dB | |
Noise Figure | 1.2dB | |
RF Type | CATV, Cellular | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 143mA | |
Test Frequency | 250MHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.85000 | ¥92.85 |
20 | ¥89.23550 | ¥1,784.71 |
50 | ¥82.58600 | ¥4,129.30 |
100 | ¥76.92160 | ¥7,692.16 |
500 | ¥70.35444 | ¥35,177.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥70.18992 | ¥70,189.92 |