RF Amplifier IC CATV, LTE 50MHz ~ 1.5GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA-101+

DigiKey Part Number
3157-PHA-101+TR-ND - Tape & Reel (TR)
3157-PHA-101+CT-ND - Cut Tape (CT)
3157-PHA-101+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHA-101+
Description
IC AMP CATV 50MHZ-1.5GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, LTE 50MHz ~ 1.5GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, LTE
Manufacturer
Mini-Circuits
Voltage - Supply
9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
182mA
Part Status
Active
Test Frequency
450MHz
Frequency
50MHz ~ 1.5GHz
Mounting Type
Surface Mount
P1dB
26.2dBm
Package / Case
TO-243AA
Gain
15dB
Supplier Device Package
SOT-89
Noise Figure
4.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,673
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.85000¥237.85
20¥112.33950¥2,246.79
50¥99.73620¥4,986.81
100¥82.17070¥8,217.07
200¥70.16265¥14,032.53
500¥66.55528¥33,277.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥56.76559¥56,765.59
Manufacturers Standard Package