Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC4245APW

DigiKey Part Number
SN74LVC4245APW-ND
Manufacturer
Manufacturer Product Number
SN74LVC4245APW
Description
IC XLTR VL BIDIR 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC4245APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
4.5 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
2.7 V ~ 3.6 V
Series
Output Type
Tri-State
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,715
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.37000¥16.37
10¥12.06600¥120.66
60¥10.19133¥611.48
120¥9.68483¥1,162.18
300¥9.14883¥2,744.65
540¥8.87111¥4,790.40
1,020¥8.61790¥8,790.26
2,520¥8.32756¥20,985.45
5,040¥8.14997¥41,075.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.